RS Better World
HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- RS庫存編號:
- 147-018
- 製造零件編號:
- 156-03584 S50ROSEC24-PP/PA66HIRHS-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 500 件)*
HK$6,690.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$6,690.90 | HK$13.382 |
* 參考價格
- RS庫存編號:
- 147-018
- 製造零件編號:
- 156-03584 S50ROSEC24-PP/PA66HIRHS-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 185N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | EdgeClip | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | halogen‑free, ELV, UV-stabilised per IEC 62275, RoHS | |
| Package Size | 500 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 185N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series EdgeClip | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals halogen‑free, ELV, UV-stabilised per IEC 62275, RoHS | ||
Package Size 500 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- PL
The HellermannTyton Cable tie available with either 'inside' or 'outside' serrated ties these two piece assemblies simply push onto an edge with thicknesses from 3.0 to 6.0mm. The high 'pull off' forces are due to the integrated metal clamp. Different EdgeClip variations are available. One version allows for cables to run parallel to the edge, whilst another allows for installation at 90 degrees to the edge. The clip is simply pushed on by hand and held firmly in place by the integrated metal clamp. No fixing hole is necessary.
Pre-assembled 2-piece fixing tie with EdgeClip
Cable tie head can be moved after bundling
相关链接
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.9mm, Green Polyamide 66