RS PRO Cable Tie, Non-Releasable, 200 mm x 3.2mm, Black Polyamide 66

小計(1 包,共 50 件)*

HK$16.05

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$16.05HK$0.321

* 參考價格

RS庫存編號:
267-989
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Tie

Length

200mm

Width

3.2mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Tensile Strength

55kg

Maximum Operating Temperature

85°C

Standards/Approvals

UL94V-2

Package Size

50

COO (Country of Origin):
TW

RS PRO Nylon Non-Releasable Cable Ties, Value Pack


RS PRO Nylon Non-Releasable Cable Ties are designed to aid clean installations by securely holding cables together or in a specific location. These versatile cable ties can also be used for various other applications such as hanging or storing parts ready for painting. Made from durable nylon, they are easy to use and an essential item for any toolbox.

Features and Benefits


Nylon 6/6 construction ensures durability and reliability

High quality material provides long-lasting performance

Includes 25 pieces of 100mm x 2.5mm black ties and 25 pieces of 200mm x 3.2mm natural ties for versatile use

Easy to use design simplifies installation and application

Applications


Ideal for cable management in electrical installations

Suitable for organising cables in home or office setups

Useful in automotive and industrial environments for securing components

Additional Information


Flame retardant properties enhance safety in various environments

Operating temperature range from -40 °C to 85 °C allows for use in diverse conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。