HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Blue Polyamide 66
- RS庫存編號:
- 391-410
- Distrelec 貨號:
- 155-46-669
- 製造零件編號:
- 115-00006 LR55R-PA66-BU
- 製造商:
- HellermannTyton
可享批量折扣
查看批量定價選項小計(1 袋,共 25 件)*
HK$38.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 210 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 14 | HK$38.60 | HK$1.544 |
| 15 - 49 | HK$37.30 | HK$1.492 |
| 50 + | HK$36.00 | HK$1.44 |
* 參考價格
- RS庫存編號:
- 391-410
- Distrelec 貨號:
- 155-46-669
- 製造零件編號:
- 115-00006 LR55R-PA66-BU
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 195mm | |
| Width | 4.7mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 245N | |
| Minimum Operating Temperature | -40°C | |
| Series | LR55 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | HF, RoHS, UL | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 195mm | ||
Width 4.7mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 245N | ||
Minimum Operating Temperature -40°C | ||
Series LR55 | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- DE
LR55 series removable ties
Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.
相关链接
- HellermannTyton Cable Tie 195 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Yellow Polyamide 66