HellermannTyton Cable Tie, Cable Tie, 80 mm x 2.5mm, Black Polyamide 66

小計(1 包,共 1000 件)*

HK$204.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 76 件從 2026年11月09日 起發貨
  • 加上 42 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$204.20HK$0.204

* 參考價格

RS庫存編號:
182-5599
製造零件編號:
T18S-W
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Length

80mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

22mm

Standards/Approvals

HF, ANSI/UL 746B, cRUus, ANSI/UL 1565, UL 94 V2, ANSI/UL 62275, UL E85319, IEC 62275:2006, DNV-GL

Package Size

1000

豁免

COO (Country of Origin):
JP

HellermanTyton Series T Cable Tie, UL 94 V2 Flammability Rating - T18S-W


This cable tie is a fastening product designed to organise and secure wiring and cabling within industrial and engineering settings. It is manufactured by HellermanTyton and conforms to multiple international safety and material standards, making it suitable for electrically and mechanically demanding environments where regulated material behaviour is required.

Features & Benefits


• Complies with UL 94 V-2 for controlled flammability behaviour
• Meets IEC 62275:2006 to align with international cable management norms
• Rated HF for heat-resistant performance in elevated-temperature settings
• Holds certifications including cRUus and UL E85319 for recognised safety listings

**Applications**


• Suitable for bundling cables in automation control panels
• Ideal for securing wiring looms in electrical distribution cabinets
• Used with cable runs in electronics assembly and test rigs
• Can be used for fastening harnesses in mechanical plant equipment
• Suitable for cable management on ships and offshore platforms

What material behaviour should I expect under elevated temperatures?


The HF rating indicates suitability for higher-temperature exposure than standard ties, maintaining dimensional stability and mechanical integrity in hot environments.

How does certification affect deployment in regulated installations?


cRUus and UL listings permit use in installations requiring recognised North American safety approvals, while IEC compliance supports international specification adherence.

Are there industry approvals relevant to maritime applications?


Approval by DNV-GL demonstrates the product has been assessed for conditions encountered in marine and offshore contexts.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。