HellermannTyton Cable Tie, Releasable, 331 mm x 12.8mm, Black Polyamide 66
- RS庫存編號:
- 215-9008
- 製造零件編號:
- 115-00034 DCT9-PA66HIRHSUV-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 500 件)*
HK$18,299.14
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$18,299.14 | HK$36.598 |
* 參考價格
- RS庫存編號:
- 215-9008
- 製造零件編號:
- 115-00034 DCT9-PA66HIRHSUV-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 331mm | |
| Width | 12.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 667N | |
| Series | DCT9 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 33mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 331mm | ||
Width 12.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 667N | ||
Series DCT9 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 33mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton For parallel routing of cables, wires and hoses. Minimum pinching of soft hoses and convoluted tubing. Easy to install without the need for a tool. DCT9 and DCT11 are releasable. SDCTR312 for defined standoff to substructure. Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where weld studs or ISO bolts are used and cables need to be bundled and secured (DCT9 is for 1/4 bolts).
For parallel routing of cables, wires and hoses
Minimum pinching of soft hoses and convoluted tubing
Easy to install without the need for a tool
相关链接
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 520 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 500 m x 4.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide