HellermannTyton Cable Tie, Non-Releasable, 700 mm x 8.9mm, Grey Stainless Steel
- RS庫存編號:
- 215-9057
- 製造零件編號:
- 111-01633 MST700M-SS304-ML
- 製造商:
- HellermannTyton
小計(1 袋,共 100 件)*
HK$11,189.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年4月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$11,189.90 | HK$111.899 |
* 參考價格
- RS庫存編號:
- 215-9057
- 製造零件編號:
- 111-01633 MST700M-SS304-ML
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 700mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1.5kN | |
| Maximum Operating Temperature | 538°C | |
| Series | MST700M | |
| Package Size | 100 | |
| Standards/Approvals | IEC 62275 | |
| Maximum Bundle Diameter | 205mm | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 700mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Grey | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1.5kN | ||
Maximum Operating Temperature 538°C | ||
Series MST700M | ||
Package Size 100 | ||
Standards/Approvals IEC 62275 | ||
Maximum Bundle Diameter 205mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton MST-Series cable ties are made from stainless steel 304. No loosening after bundling. Corrosion and weather resistant. Significantly improved vibration resistance. Space saving solution. High temperature resistant. Non-burning. Stainless steel cable ties are designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common. The MST-Series tie with its new punch-locking mechanism is an excellent choice especially for environments which require high resistance to vibrations.
Halogen-free
Suitable for installation in public areas, road or railway tunnels
Built-in spacer for easy and quick installation
相关链接
- HellermannTyton Cable Tie 369 mm x 8.9mm, Grey Stainless Steel
- HellermannTyton Cable Tie 509 mm x 8.9mm, Grey Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Metallic 304 Stainless Steel