HellermannTyton Cable Tie, Releasable, 365 mm x 7.6mm, Natural Polyamide 66

小計(1 袋,共 100 件)*

HK$614.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
  • 加上 1 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$614.60HK$6.146

* 參考價格

RS庫存編號:
215-9121
Distrelec 貨號:
155-46-813
製造零件編號:
111-15050 T150R(H)-PA66HS-BK
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Length

365mm

Product Type

Cable Tie

Width

7.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

670N

Minimum Operating Temperature

-40°C

Series

T150R(H)

Maximum Operating Temperature

105°C

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

100mm

Package Size

100

COO (Country of Origin):
SG
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.

Available in a wide range of materials and sizes

High tensile strength with very low insertion force

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。