HellermannTyton Cable Tie, Releasable, 160 mm x 4.6mm, Black Polyamide 66
- RS庫存編號:
- 215-9211
- 製造零件編號:
- 148-00200 T50SOSEC12E-PA66HS-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 500 件)*
HK$3,016.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年12月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$3,016.10 | HK$6.032 |
* 參考價格
- RS庫存編號:
- 215-9211
- 製造零件編號:
- 148-00200 T50SOSEC12E-PA66HS-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SOSEC12E | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | HF, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series T50SOSEC12E | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie head always situated in defined position. Suitable for minimum bundle diameters of 1 mm. Outside serrated tie prevents bundle from being damaged. For edges of 1 - 3 mm. These cable ties and Edge Clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. Once the cable tie is fastened around the cables the Edge Clip is presented ready for attaching to the panel. Widely used within the automotive and panel building industries these cable ties and Edge Clips save time and money.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
相关链接
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66