HellermannTyton Cable Tie, Releasable, 157 mm x 4.6mm, Black Polyamide 66
- RS庫存編號:
- 215-9220
- 製造零件編號:
- 126-00086 T50SOSKSFT6.5S2-E-PA66HS-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 500 件)*
HK$998.13
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$998.13 | HK$1.996 |
* 參考價格
- RS庫存編號:
- 215-9220
- 製造零件編號:
- 126-00086 T50SOSKSFT6.5S2-E-PA66HS-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 157mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SOSKSFT6.5S2-E | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 157mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T50SOSKSFT6.5S2-E | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- PL
The HellermannTyton Easy to install without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt. Cable tie head always situated in a defined position. KSFT-types with specially rounded arrowhead minimise the assembly height. With a diverse range of fixing possibilities these ties are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building. This fastening solution is used to secure cable harnesses. We offer a variety of panel thicknesses and hole sizes to suit all kinds of application.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
相关链接
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 4.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66