HellermannTyton Cable Tie, Releasable, 135 mm x 4.6mm, Grey Polyamide
- RS庫存編號:
- 215-9231
- 製造零件編號:
- 111-85395 T50SSL5-PA46-GY
- 製造商:
- HellermannTyton
小計(1 袋,共 1000 件)*
HK$10,203.16
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$10,203.16 | HK$10.203 |
* 參考價格
- RS庫存編號:
- 215-9231
- 製造零件編號:
- 111-85395 T50SSL5-PA46-GY
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 135mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SSL5 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 27mm | |
| Package Size | 1000 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 135mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50SSL5 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 27mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- DE
The HellermannTyton Easy to assemble without the need for a tool. Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. For bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
相关链接
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 163 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polypropylene