HellermannTyton Cable Tie, Releasable, 203.2 mm x 2.5mm, White Polyamide
- RS庫存編號:
- 217-6255
- 製造零件編號:
- 111-02043 T18L-PA66V0-WH
- 製造商:
- HellermannTyton
小計(1 袋,共 1000 件)*
HK$3,659.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$3,659.80 | HK$3.66 |
* 參考價格
- RS庫存編號:
- 217-6255
- 製造零件編號:
- 111-02043 T18L-PA66V0-WH
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 203.2mm | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T18L | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | UL 94 V-0 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 203.2mm | ||
Width 2.5mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T18L | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton White cable tie for higher fire-protection. Conform to low smoke generation requirements (UL94 V0). Low evolution of toxic gases and corrosive acids in event of a fire. PA66V0 cable ties are available in different sizes. High safety rating due to low fire hazard. T-Series cable ties for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application especially where safety regulations are high and the reduction of smoke and dangerous gases is required. PA66V0 products are most critically used within public sector areas - particularly in the rail, construction and defence industry.
White cable tie for higher fire-protection
Conform to low smoke generation requirements
相关链接
- HellermannTyton Cable Tie 205 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.6mm, White Polyamide 66