HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide
- RS庫存編號:
- 218-1671
- 製造零件編號:
- 156-00076 T50ROSFT6-PA66HS/PA66HIRHS-BK
- 製造商:
- HellermannTyton
小計(1 袋,共 500 件)*
HK$3,946.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年5月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$3,946.50 | HK$7.893 |
* 參考價格
- RS庫存編號:
- 218-1671
- 製造零件編號:
- 156-00076 T50ROSFT6-PA66HS/PA66HIRHS-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50R | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50R | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
- COO (Country of Origin):
- SG
The HellermannTyton has black colour. It is made up of polyamide. It has 200 mm length and 4.6 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
相关链接
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.45mm, Black Polyamide
- HellermannTyton Cable Tie 369 mm x 7.7mm, Black Polyamide