HellermannTyton Cable Tie, Inside Serrated, 535 mm x 13.2mm, Black Polyamide 66
- RS庫存編號:
- 231-9334
- 製造零件編號:
- 111-60560 LK5-PA66W-BK
- 製造商:
- HellermannTyton
享受批量購買折扣
額外添加15件可節省HK$330.00
查看批量定價選項小計(1 袋,共 50 件)*
HK$786.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 11 件準備從其他地點送貨
- 加上 12 件從 2026年12月04日 起發貨
- 加上 36 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$786.60 | HK$15.732 | - |
| 15 - 49 | HK$764.60 | HK$15.292 | HK$330.00 |
| 50 + | HK$733.10 | HK$14.662 | HK$2,675.00 |
* 參考價格
- RS庫存編號:
- 231-9334
- 製造零件編號:
- 111-60560 LK5-PA66W-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 535mm | |
| Product Type | Cable Tie | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 1115N | |
| Series | LK5 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 50 | |
| Standards/Approvals | RoHS, DNV GL, HF, UL | |
| Maximum Bundle Diameter | 150mm | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 535mm | ||
Product Type Cable Tie | ||
Width 13.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 1115N | ||
Series LK5 | ||
Maximum Operating Temperature 85°C | ||
Package Size 50 | ||
Standards/Approvals RoHS, DNV GL, HF, UL | ||
Maximum Bundle Diameter 150mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 535 (L) x 13.2mm (W), Black Colour, Pack of 50 - LK5 Series - 111-60560 LK5-PA66W-BK
Searching for a way to clear worksite clutter? Keep everything in its place with this cable tie from HellermannTyton. Inside serration ensures a strong grip around pipes, hoses and cables and helps with secure routing. The tie's design calls for low insertion force while delivering high tensile strength up to 1,115N, making this a suitable option for heavy-duty installations. The robust nylon 66 material is resistant to wear and corrosion, so you can count on long-term service.
Features & Benefits
• Fast installation by hand or with a manual tensioning tool
• Halogen-free materials won't release harmful fumes when heated
• Operating temperature range from -40°C to 85°C means it performs reliably in harsh conditions
Applications
• Ethernet cable installations
• Commercial computing systems
• Construction industry
Is this cable tie flame-retardant?
Yes, if it catches fire, you can trust it self-extinguishes in under 60 seconds.
相关链接
- HellermannTyton Cable Tie 535 mm x 13.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66