Thomas & Betts Cable Tie, Non-Releasable, 914 mm x 9mm, Natural Polyamide 66
- RS庫存編號:
- 252-6021
- 製造零件編號:
- 7TAG054360R0350 TY900-175
- 製造商:
- Thomas & Betts
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 50 件)*
HK$226.30
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 14 | HK$226.30 | HK$4.526 |
| 15 - 49 | HK$217.20 | HK$4.344 |
| 50 + | HK$208.20 | HK$4.164 |
* 參考價格
- RS庫存編號:
- 252-6021
- 製造零件編號:
- 7TAG054360R0350 TY900-175
- 製造商:
- Thomas & Betts
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 914mm | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 778.438N | |
| Series | Ty-Fast | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 273mm | |
| Package Size | 50 | |
| Standards/Approvals | UL, EN, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 914mm | ||
Width 9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 778.438N | ||
Series Ty-Fast | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 273mm | ||
Package Size 50 | ||
Standards/Approvals UL, EN, CSA | ||
Ty-Fast® Heavy Duty Cable Ties
Features and Benefits
Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.
• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C
相关链接
- Thomas & Betts Cable Tie 914 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 1.032 m x 9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 612 mm x 9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 184.15 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 180.34 mm x 4.57mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.7mm, Natural Polyamide 66