Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.8mm, Natural Polyamide 66
- RS庫存編號:
- 253-1040
- 製造零件編號:
- 7TAG009530R0005
- 製造商:
- Thomas & Betts
小計(1 包,共 1000 件)*
HK$8,264.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 1000 + | HK$8.264 | HK$8,264.00 |
* 參考價格
- RS庫存編號:
- 253-1040
- 製造零件編號:
- 7TAG009530R0005
- 製造商:
- Thomas & Betts
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Series | TY38M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 44.5mm | |
| Standards/Approvals | EN, CE, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Series TY38M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 44.5mm | ||
Standards/Approvals EN, CE, UL | ||
不適用
- COO (Country of Origin):
- US
The ABB TY38M push mount cable ties are made of natural color, nylon/polyamide 6.6. These cable ties are weather and UV resistant, and can withstand temperatures of up to 105°C or 220F.
Length of 185mm (7.3 inches)
Width of 4.8mm (0.19 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
相关链接
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide