Thomas & Betts Cable Tie, Cable Tray, 360.5 mm x 4.8mm, Blue Polyester
- RS庫存編號:
- 253-1201
- 製造零件編號:
- 7TAG009930R0014
- 製造商:
- Thomas & Betts
小計(1 件)*
HK$1,967.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,967.90 |
* 參考價格
- RS庫存編號:
- 253-1201
- 製造零件編號:
- 7TAG009930R0014
- 製造商:
- Thomas & Betts
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Length | 360.5mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Polyester | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY-TOTE | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S Rated | |
| Package Size | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Length 360.5mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Polyester | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY-TOTE | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S Rated | ||
Package Size 1 | ||
不適用
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyester.
Color is blue
Product net width is 4.8 mm
相关链接
- Thomas & Betts Cable Tie 360.5 mm x 4.8mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66