HellermannTyton Cable Tie, Grip Tie, 140 mm x 12.7mm, Black Thermoplastic Elastomer
- RS庫存編號:
- 276-5351
- 製造零件編號:
- 111-50000
- 製造商:
- HellermannTyton
小計(1 包,共 500 件)*
HK$2,790.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 500 + | HK$5.581 | HK$2,790.50 |
* 參考價格
- RS庫存編號:
- 276-5351
- 製造零件編號:
- 111-50000
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Thermoplastic Elastomer | |
| Sub Type | Grip Tie | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SGT100S | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 25.4mm | |
| Package Size | 500 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Thermoplastic Elastomer | ||
Sub Type Grip Tie | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SGT100S | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 25.4mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- DE
The HellermannTyton soft grip cable ties are 2 component or twin shot ties. It is designed for the flexible and easy bundling and fastening of smooth and sensitive bundles, such as pipe in vehicle fluid management application. It has a pre-locking feature and can also be re-opened with screwdriver.
Pre locking feature holds the cable tie in place before it is tensioned
It can be removed with a screwdriver for maintenance
EVQ9 SG application tool with adjusted nose piece available
相关链接
- HellermannTyton Cable Tie 140 mm x 12.7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 140 mm x 59.8mm, Black Thermoplastic Elastomer
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 15.1 m x 12.7mm, Black Polyacetal
- Panduit Cable Tie 511 mm x 12.7mm, Black Nylon
- Panduit Cable Tie 1.02 m x 12.7mm, Black Nylon