3M Cable Tie, Cable Tray Cable Tie, 160 mm x 2.5mm, Black Polyamide 66
- RS庫存編號:
- 285-6234
- Distrelec 貨號:
- 301-40-731
- 製造零件編號:
- 7000035286
- 製造商:
- 3M
小計(1 包,共 100 件)*
HK$46.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22,400 件從 2026年11月09日 起發貨
- 加上 11,500 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | HK$0.467 | HK$46.70 |
* 參考價格
- RS庫存編號:
- 285-6234
- Distrelec 貨號:
- 301-40-731
- 製造零件編號:
- 7000035286
- 製造商:
- 3M
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 800N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FS | |
| Standards/Approvals | tested MIL-S-23190E, UL94 V2 | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 800N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FS | ||
Standards/Approvals tested MIL-S-23190E, UL94 V2 | ||
Package Size 100 | ||
豁免
- COO (Country of Origin):
- IT
The 3M CABLE-TIE used for secure wire taping. It has holding force from 90 to 800 N and provides resistance to humidity, cold and tearing. This packet of a 100 cable ties is a fantastic cable management solution.
Flexibility
Ease of insertion and cutting
Translucent colour
100 Units in Pack
相关链接
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66