Legrand Cable Tie, Non-Releasable, 185 mm x 9mm, Black Polyamide 12
- RS庫存編號:
- 295-1247
- 製造零件編號:
- 0 319 13
- 製造商:
- Legrand
享受批量購買折扣
額外添加15件可節省4%
查看批量定價選項小計(1 盒,共 100 件)*
HK$180.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 255 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$180.90 | HK$1.809 | - |
| 15 - 49 | HK$173.60 | HK$1.736 | 4% |
| 50 + | HK$166.40 | HK$1.664 | 8% |
* 參考價格
- RS庫存編號:
- 295-1247
- 製造零件編號:
- 0 319 13
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Cable Tie | |
| Length | 185mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -30°C | |
| Tensile Strength | 360N | |
| Series | Colson | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 42mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Cable Tie | ||
Length 185mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -30°C | ||
Tensile Strength 360N | ||
Series Colson | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 42mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Legrand Cable Tie
The Legrand Colson series black cable tie is made of halogen-free PA 12. It has a bundle diameter of 42m, length of 185mm and width of 9mm. This tie offers resistance to a wide range of acids, alkalis, petroleum products and seawater. It is used for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations.
Features and Benefits
Flame-retardant
Non-releasable
Outside serrated
Resistant to glow wire
Resistant to chemicals such as mineral acids and bases, organic acids and bases
Tensile strength is 360N
UV protected
Applications
Childproofing cupboards
Identifying keys
Securing loose items when transporting
Securing zips
To tie cables and wires together
Training plants
Unclog sinks
Certifications
EN 50146
UL94 HB approved
IEC 62275
IEC 60 695-2-11
相关链接
- Legrand Cable Tie 185 mm x 9mm, Grey Halogen Free
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66