Thomas & Betts Cable Tie, Hook & Loop, 4.57 m x 19.1mm, Blue Nylon
- RS庫存編號:
- 299-0977
- 製造商:
- Thomas & Betts
享受批量購買折扣
額外添加15件可節省2%
查看批量定價選項小計(1 卷,共 1 件)*
HK$294.60
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
- 加上 36 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 節省 |
|---|---|---|
| 1 - 14 | HK$294.60 | - |
| 15 - 49 | HK$286.30 | 2% |
| 50 + | HK$274.50 | 6% |
* 參考價格
- RS庫存編號:
- 299-0977
- 製造商:
- Thomas & Betts
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 4.57m | |
| Width | 19.1mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 104°C | |
| Series | Ty-Grip | |
| Package Size | 1 | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 4.57m | ||
Width 19.1mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 104°C | ||
Series Ty-Grip | ||
Package Size 1 | ||
Standards/Approvals UL | ||
Ty-Grip™ Fasteners Rolled Hook & Loop
Allows users to conveniently cut pieces to desired lengths, eliminating waste.
Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles
Fabric Hook and Loop
相关链接
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Yellow Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, White Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Red Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 304.8 mm x 19mm, Black Polyethylene