HellermannTyton Cable Tie, Releasable, 305 mm x 4.7mm, Black Polyamide 66
- RS庫存編號:
- 396-2197
- Distrelec 貨號:
- 155-46-675
- 製造零件編號:
- 115-40300 REZ300-PA66-BK
- 製造商:
- HellermannTyton
享受批量購買折扣
額外添加15件可節省1%
查看批量定價選項小計(1 袋,共 100 件)*
HK$403.40
訂單超過 HK$250.00 免費送貨
有庫存
- 276 件準備從其他地點送貨
- 加上 105 件從 2026年11月18日 起發貨
- 加上 184 件從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$403.40 | HK$4.034 | - |
| 15 - 49 | HK$396.40 | HK$3.964 | 1% |
| 50 + | HK$386.10 | HK$3.861 | 4% |
* 參考價格
- RS庫存編號:
- 396-2197
- Distrelec 貨號:
- 155-46-675
- 製造零件編號:
- 115-40300 REZ300-PA66-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 305mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | REZ | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 305mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series REZ | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton REZ Series Cable Tie, 305mm Length, 4.7mm Width - 115-40300 REZ300-PA66-BK
This D-sub connector is a high-density female connector featuring 15 contacts and designed for versatile applications. It measures 61mm in length, 16mm in width, and 49.8mm in depth, making it suitable for various device integrations. With a screw mounting type, this connector ensures reliable connections in automation and electrical systems, accommodating a voltage rating of 48V and a current rating of 1A.
Features & Benefits
• High-density design allows for compact connections in tight spaces
• Female configuration enables secure coupling with D-sub plugs
• Screw termination method simplifies installation and maintenance
• ABS housing ensures durability and resistance to environmental factors
• Rated for temperatures from -20°C to +75°C for versatile use
• Meets IP20 degree of protection, safeguarding internal components
Applications
• Specifically designed for interfacing with control systems
• Utilised in data transmission for industrial automation
• Commonly integrated into electrical junctions for reliable connectivity
• Suitable for connecting peripherals in electronic devices
• Ideal for professional use in mechanical and electronic equipment
What is the current rating and voltage rating of this connector?
The connector has a current rating of 1A and a voltage rating of 48V, making it suitable for various low-power applications in automation and electronics.
How does the design of this connector enhance its reliability in diverse environments?
The ABS housing provides robust protection against mechanical stress and environmental conditions, ensuring the connector performs reliably within its specified temperature
What kind of cable entries does this model accommodate?
This connector features two 35° cable entries, allowing for flexible cable routing while maintaining clean and organised connections in installations.
相关链接
- HellermannTyton Cable Tie 305 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66