Thomas & Betts Cable Tie, Stainless Steel Barb Locking, 92 mm x 2.3mm, Natural Polyamide 66
- RS庫存編號:
- 484-9354
- 製造零件編號:
- 7TCG009450R0186 TYB23M
- 製造商:
- Thomas & Betts
可享批量折扣
查看批量定價選項小計(1 盒,共 1000 件)*
HK$678.80
訂單超過 HK$250.00 免費送貨
有限的庫存
- 剩下 12 件,準備發貨
- 加上 335 件準備從其他地點發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 14 | HK$678.80 | HK$0.679 |
| 15 - 49 | HK$659.80 | HK$0.66 |
| 50 + | HK$632.60 | HK$0.633 |
* 參考價格
- RS庫存編號:
- 484-9354
- 製造零件編號:
- 7TCG009450R0186 TYB23M
- 製造商:
- Thomas & Betts
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Stainless Steel Barb Locking | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 176.4N | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Stainless Steel Barb Locking | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 176.4N | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
- COO (Country of Origin):
- HU
Thomas & Betts Natural Nylon Cable Tie, 92 (L) x 2.3mm (W), 176.4N Tensile Strength - Ty-Rap Series - TYB23M
Secure wire harnesses and assemblies with this pack of cable ties from Thomas & Betts. Each tie is made from robust, heat-resistant nylon 66 material to give it a tensile strength of 176.4N and a safe operating temperature range of -40°C to +105°C. A stainless steel lock keeps it taut, while a rounded, low-profile head minimises snags. The tail is ribbed and bent upwards to make handling easier and reduce installation time. Stipples over the surface of the tie provide maximum grip without causing damage to cable insulation.
Features & Benefits
• Made from flame-retardant material to improve fire safety
• Manufactured to military specifications for use in defence applications
• Non-releasable style fastening to prevent loosening in permanent and long-lasting cable routing
Applications
• Automotive industry
• Electronics manufacturing
• Computing and communications networking
• Aerospace and defence
How many fastening positions does this type of cable tie have?
The friction-grip design can hold the head in place anywhere along the whole length of the cable tie's body. This means it fastens in any position, to give you a precise fit in custom cable installations.
相关链接
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey
- Thomas & Betts Cable Tie 92 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, White Polyamide
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66