Legrand Cable Tie, Non-Releasable, 360 mm x 3.5mm, Black Polyamide 66

享受批量購買折扣

額外添加15件可節省4%

查看批量定價選項

小計(1 盒,共 100 件)*

HK$568.80

Add to Basket
選擇或輸入數量
有庫存
  • 64 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
每單位*
節省
1 - 14HK$568.80HK$5.688-
15 - 49HK$546.00HK$5.464%
50 +HK$523.30HK$5.2337%

* 參考價格

RS庫存編號:
620-2713
製造零件編號:
0 320 20
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Length

360mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

130N

Minimum Operating Temperature

-40°C

Series

Colring

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Package Size

100

Maximum Bundle Diameter

102mm

COO (Country of Origin):
FR

Legrand Cable Tie


The Legrand Colring series black cable tie is made of nylon 66 material. It has a bundle diameter of 102mm, length of 360mm and width of 3.5mm. This tie offers good resistance to base solutions, oils, greases, petroleum products and chlorinated solvents. It has a self-blocking head and internal teeth. This cable tie is used for electrical and electronic cabling, for grouping and attaching low and extra-low voltage cables.

Features and Benefits


Corrosiveness of smoke NF C 20-453 is less than 5%

Flame-retardant

Halogen-free

high-temperature

Humidity absorption is 1.2%

Limited resistance to acids

Not resistant to phenol

Operating temperature ranging between -40°C and 105°C

Resistance to external agents

Tensile strength is 130N

UV protected

Applications


Aeronautics

Automobiles

Pharmaceutical industry

Telephony

Transport

Certifications


EN 62275 type1 (NFC 68-146)

SAE-AS 33671

UL 1565

UL 94 V 2 approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。