Legrand Cable Tie, Non-Releasable, 140 mm x 2.4mm, Black Polyamide 66
- RS庫存編號:
- 620-2729
- 製造零件編號:
- 0 320 13
- 製造商:
- Legrand
享受批量購買折扣
額外添加1500件可節省HK$99.00
查看批量定價選項小計(1 包,共 100 件)*
HK$165.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25,100 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 1400 | HK$1.651 | HK$165.10 | - |
| 1500 - 4900 | HK$1.585 | HK$158.50 | HK$99.00 |
| 5000 + | HK$1.519 | HK$151.90 | HK$660.00 |
* 參考價格
- RS庫存編號:
- 620-2729
- 製造零件編號:
- 0 320 13
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | Colring | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 33mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series Colring | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 33mm | ||
Package Size 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Legrand Cable Tie
The Legrand Colring series black cable tie is made of nylon 66 material. It has a bundle diameter of 33mm, length of 140mm and width of 2.4mm. This tie offers good resistance to base solutions, oils, greases, petroleum products and chlorinated solvents. It has a self-blocking head and internal teeth. This cable tie is used for electrical and electronic cabling, for grouping and attaching low and extra-low voltage cables.
Features and Benefits
Corrosiveness of smoke NF C 20-453 is less than 5%
Flame-retardant
Halogen-free
high-temperature
Humidity absorption is 1.2%
Limited resistance to acids
Not resistant to phenol
Operating temperature ranging between -40°C and 105°C
Resistance to external agents
Tensile strength is 80N
UV protected
Applications
Aeronautics
Automobiles
Pharmaceutical industry
Telephony
Transport
Certifications
EN 62275 type1 (NFC 68-146)
SAE-AS 33671
UL 1565
UL 94 V 2 approved
相关链接
- Legrand Cable Tie 140 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 95 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 95 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 105 mm x 2.4mm, Clear Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Clear Polyamide 66