Thomas & Betts Cable Tie, Non-Releasable, 91.95 mm x 2.3mm, Green Polyamide 4.6
- RS庫存編號:
- 812-5548
- Distrelec 貨號:
- 304-23-703
- 製造零件編號:
- 7TAG009590R0012 TYHT23M
- 製造商:
- Thomas & Betts
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15件可節省HK$997.50
查看批量定價選項小計(1 袋,共 1000 件)*
HK$1,662.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2026年11月20日 起裝運發貨
- 加上 4 件從 2026年11月27日 起發貨
- 加上 6 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$1,662.40 | HK$1.662 | - |
| 15 - 49 | HK$1,595.90 | HK$1.596 | HK$997.50 |
| 50 + | HK$1,529.40 | HK$1.529 | HK$6,650.00 |
* 參考價格
- RS庫存編號:
- 812-5548
- Distrelec 貨號:
- 304-23-703
- 製造零件編號:
- 7TAG009590R0012 TYHT23M
- 製造商:
- Thomas & Betts
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91.95mm | |
| Width | 2.3mm | |
| Colour | Green | |
| Material | Polyamide 4.6 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80.07N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 20mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL 94 V-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91.95mm | ||
Width 2.3mm | ||
Colour Green | ||
Material Polyamide 4.6 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80.07N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 20mm | ||
Package Size 1000 | ||
Standards/Approvals UL 94 V-2 | ||
Ty-Rap® Extra High Temperature Cable Tie
Ty-Rap® extra high temperature cable tie in Polyamide 4.6, light green colour.
Dimensions 92(L) x 2.3(W) mm, 0.9 mm thick
316 grade stainless steel locking barb
Temperature range -40°C to +150°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
相关链接
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 101.6 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 360.68 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66