HellermannTyton Cable Tie, RFID, 200 mm x 4.6mm, Yellow Polyamide 66
- RS庫存編號:
- 829-6105
- 製造零件編號:
- 111-01638 T50RFIDCLA-PA66-YE
- 製造商:
- HellermannTyton
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$6,636.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 14 | HK$6,636.20 | HK$66.362 |
| 15 - 49 | HK$6,370.70 | HK$63.707 |
| 50 + | HK$6,105.30 | HK$61.053 |
* 參考價格
- RS庫存編號:
- 829-6105
- 製造零件編號:
- 111-01638 T50RFIDCLA-PA66-YE
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | RFID | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS, UL, HF | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type RFID | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS, UL, HF | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
RFID (Radio Frequency Identification) Cable Ties
Cables ties with an RFID tag for tracking and identification purposes. Radio Frequency Identification can be used throughout every industry in some way. The RFID tag carries data programmed into a small computer chip operating on a wide range of frequencies.
Features and benefits
• Clerical errors eliminated when recording data
• Speedy data collection
• Reduced labour
• Paperwork reduction
• RFID holds greater amounts of data than barcodes
• Paper based inspections and reporting are no longer required
• Equipment inspection management, maintenance work, asset location and identification
• Complies with all legislation
• Generates equipment reports
• Store management control
• Increased accuracy for reporting and inspections
• Up to date information can be shared
• Harsh environment reliability - wet, dusty, dirty conditions, corrosive environments, vibration and shock
• Contact, line of sight not required
Applications
• Theft prevention
• Gas cylinder and keg tracking
• Asset management
• Attendance verification
• Tagging security
• Detection of leaks
• Essential maintenance
• Tagging baggage
Standards
UL94 V2, HF, RoHS
相关链接
- HellermannTyton Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie RFID
- HellermannTyton Cable Tie 150 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66