HellermannTyton HTWD-DIN Grey, W50mm x D2 m, L2 m, PVC
- RS庫存編號:
- 433-585
- 製造零件編號:
- 185-40198
- 製造商:
- HellermannTyton
小計(1 盒,共 42 米)*
HK$4,410.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每米* |
|---|---|---|
| 1 + | HK$4,410.00 | HK$105.00 |
* 參考價格
- RS庫存編號:
- 433-585
- 製造零件編號:
- 185-40198
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Width | 50mm | |
| Product Type | Installation Trunking | |
| Sub Type | Wiring Duct | |
| Depth | 2m | |
| Colour | Grey | |
| Material | PVC | |
| Fastening | Screw | |
| Length | 2m | |
| Series | HTWD-DIN | |
| Standards/Approvals | EN 50085-25, UL | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Width 50mm | ||
Product Type Installation Trunking | ||
Sub Type Wiring Duct | ||
Depth 2m | ||
Colour Grey | ||
Material PVC | ||
Fastening Screw | ||
Length 2m | ||
Series HTWD-DIN | ||
Standards/Approvals EN 50085-25, UL | ||
豁免
- COO (Country of Origin):
- DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers are simple to mount and remove, yet hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement of ducts for a streamlined setup.
Narrow slots suitable for small diameter wires
Smooth, burr free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre notched snap off points
相关链接
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-PW Grey L2 m, PVC
- HellermannTyton HelaDuct HTWD Grey - Narrow Slot L2 m, PVC
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS