Igus B15i Black, W26mm x D23 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS庫存編號:
- 720-2755
- 製造零件編號:
- b15i.025.038
- 製造商:
- Igus
可享批量折扣
查看批量定價選項小計(1 件)*
HK$329.50
訂單超過 HK$250.00 免費送貨
有庫存
- 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$329.50 |
| 6 + | HK$309.60 |
* 參考價格
- RS庫存編號:
- 720-2755
- 製造零件編號:
- b15i.025.038
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Width | 26mm | |
| Product Type | Cable Trunking | |
| Depth | 23mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | B15i | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Width 26mm | ||
Product Type Cable Trunking | ||
Depth 23mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series B15i | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus B15i Series Cable Trunking, 26mm Width, 23mm Depth - b15i.025.038
This cable trunking provides compact routing and protection for electrical and control wiring in industrial and automation environments. It is designed as a short-length duct for tidy cable organisation and to support installations where space is constrained, offering fire-resistant properties suitable for settings requiring enhanced safety measures.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk
• Self-extinguishing behaviour limits ongoing combustion
• Integrated strain relief secures cable entry points
• Minimum bend radius 38mm preserves conductor integrity
• Width 26mm supports compact cable management
• Complies with REACH and RoHS environmental standards
• Self-extinguishing behaviour limits ongoing combustion
• Integrated strain relief secures cable entry points
• Minimum bend radius 38mm preserves conductor integrity
• Width 26mm supports compact cable management
• Complies with REACH and RoHS environmental standards
Applications
• Suitable for control cabinet internal cable routing in automation
• Used for electrical panel cable segregation in machinery
• Can be used for retrofit installations with limited depth
• Suitable for small-profile harness routing in test rigs
• Used for electrical panel cable segregation in machinery
• Can be used for retrofit installations with limited depth
• Suitable for small-profile harness routing in test rigs
What material characteristics affect wear and handling?
The trunking is formed from a specialised Igumid GLW polymer that balances surface toughness with flexibility for routine handling.
How long is each unit for planning purposes?
Each section measures 1m in length, enabling straightforward calculation of runs and number of joints required.
What colour options are available to match equipment?
This version is supplied in black to integrate with typical industrial enclosures and reduce visual contrast.
Which dimensional limits influence routing choices?
Depth is 23mm, which alongside the 26mm width, defines the internal cavity available for conductor bundles and connectors.
What aspect ensures regulatory chemical safety?
The product meets applicable REACH and RoHS specifications for restricted substances, supporting compliance efforts.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V