Igus 2600 Black, W81mm x D50 mm, L1 m, 100 mm Min. Bend Radius, Igumid GLW

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$487.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 16 件從 2026年10月26日 起發貨
  • 加上 52 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$487.00
50 +HK$452.90

* 參考價格

RS庫存編號:
756-9345
製造零件編號:
2600.06.100.0
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Width

81mm

Product Type

Cable Trunking

Depth

50mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

100mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

2600

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2600 Series Cable Trunking, 1m Length, 81mm Width - 2600.06.100.0


This cable trunking provides organised routing and protection for industrial cabling in automated and electrical environments. It is manufactured from a durable Igumid GLW polymer and fitted with integrated strain relief to reduce stress at cable entries. The product is a 1m length unit finished in black, designed for use where controlled cable routing and flame behaviour are required.

Features and Benefits:


• Flame-retardant material reduces fire propagation risk when exposed to heat
• Self‑extinguishing construction limits continued combustion after ignition
• Integrated strain relief prevents undue load on connector terminations
• Compatible with a minimum bend radius of 100mm to protect cable integrity
• Conforms to RoHS and REACH requirements for restricted substances

Applications


• Suitable for cable routing in industrial automation panels
• Ideal for electrical control cabinet cable segregation
• Used for organising wiring runs in mechanical assembly lines
• Can be used for protection of sensor and actuator cables in factories

What material properties affect thermal stability?


The polymer used exhibits flame‑retardant and self‑extinguishing behaviour to reduce sustained burning under high‑temperature exposure.

How does the integrated strain relief improve longevity?


It secures cable entries to limit mechanical stress at terminations, reducing fatigue from movement or vibration.

What installation environments are appropriate regarding width and depth?


The trunking’s 81mm width and 50mm depth provide a compact raceway suitable for dense cable bundles within confined enclosures.

Are there regulatory substance constraints relevant to procurement?


The construction meets REACH and RoHS substance restrictions, addressing concerns over certain hazardous materials in industrial components.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。