Casio Battery, Solar Power Supply Powered Desk Calculator

小計(1 件)*

HK$61.80

Add to Basket
選擇或輸入數量
有庫存
  • 117 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$61.80

* 參考價格

RS庫存編號:
288-813
製造零件編號:
MX-12B-WE-W-EC
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Product Type

Calculator

Shape

Flat Desktop

Sub Type

Desk

Display Lines

12

Characters/Digits per Line

12

Colour

White

Power Source

Battery, Solar Power Supply

Batteries Included

Yes

Weight

115g

Battery Quantity

1

Battery Size

LR1130

Width

107mm

Height

29mm

Length

147mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Casio Basic Desk Calculator is a user-friendly, dual-powered device designed to perform essential functions with ease. It features an extra-large addition key for simple calculations and includes subtraction, multiplication, division, percentage, square root, and positive or negative number functions. Additionally, it incorporates a 4-key memory function and a Mark-up (MU) key, making it a practical tool for everyday tasks.

Function Command Indicator

Key for changing plus

Percentage Calculation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。