Casio DJ-120DPLUS Battery Powered Desktop Calculator
- RS庫存編號:
- 202-4024
- 製造零件編號:
- DJ-120DPLUS-W-EP
- 製造商:
- Casio
小計(1 件)*
HK$211.90
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$211.90 |
* 參考價格
- RS庫存編號:
- 202-4024
- 製造零件編號:
- DJ-120DPLUS-W-EP
- 製造商:
- Casio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Casio | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits per Line | 12 | |
| Model Number | DJ-120DPLUS | |
| Colour | Black | |
| Automatic Shut-off | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 205g | |
| Battery Size | LR44 | |
| Height | 34.6mm | |
| Standards/Approvals | No | |
| Width | 144mm | |
| Length | 192mm | |
| 選取全部 | ||
|---|---|---|
品牌 Casio | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Desktop | ||
Display Lines 1 | ||
Characters/Digits per Line 12 | ||
Model Number DJ-120DPLUS | ||
Colour Black | ||
Automatic Shut-off Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 205g | ||
Battery Size LR44 | ||
Height 34.6mm | ||
Standards/Approvals No | ||
Width 144mm | ||
Length 192mm | ||
豁免
Product Details
The Casio DJ-120D Plus series calculator is a popular check and correct desktop calculator. It has an extra large 12 digit LC-display for increased visibility and clarity. It can perform a wide range of functions, providing excellent versatility.
The DJ-120D benefits from two-way power, receiving both solar and battery power, complete with LR44 battery. It also comes with key rollover.
Functions
相关链接
- Casio JF-120ECO Battery Powered Desktop Calculator
- Casio Solar Power Supply, Battery Powered Desktop Calculator
- Casio Battery, Solar Power Supply Powered Desktop Calculator
- Casio DF-120EM Battery, Solar Power Supply Powered Desktop Calculator
- Casio MS-20UC Battery Powered Desktop Calculator
- Casio MS-88ECO Solar Power Supply, Battery Powered Desktop Calculator
- Casio MH-12 Solar Power Supply, Battery Powered Desktop Calculator
- Casio DH-12ET Battery, Solar Power Supply Powered Desktop Calculator