Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier, Metric

小計(1 件)*

HK$418.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$418.30

* 參考價格

RS庫存編號:
327-066
製造零件編號:
MW100-20BI
製造商:
Moore & Wright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Moore & Wright

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Vernier

Accuracy

±0.03 mm

Resolution

0.02 mm

Measurement Capacity

200mm

Calliper Type

Vernier

Standards/Approvals

DIN 862

豁免

COO (Country of Origin):
CN
The Moore & Wright Standard Vernier caliper offers 4 way measurement, allowing for inner and outer dimensions, step, and depth measurements. It features both metric and imperial scales on the beam and Vernier, a locking screw to hold the position, and is made of hardened alloyed stainless steel with micro lapped measuring surfaces for enhanced precision and durability.

Vernier scale for high resolution

Chromed scale with laser engraved graduations

Compliance to DIN 862 Standard

Supplied in a case

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。