RS PRO Caliper 600 mm 0.001 mm Resolution Vernier, Metric, Imperial

享受批量購買折扣

額外添加5件可節省HK$303.50

查看批量定價選項

小計(1 件)*

HK$1,517.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 18 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,517.50-
5 +HK$1,456.80HK$303.50

* 參考價格

RS庫存編號:
205-0453
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Caliper

Imperial/Metric

Metric, Imperial

Display Type

Analogue

Accuracy

±0.02 mm

Resolution

0.001 mm

Calliper Type

Vernier

Measurement Capacity

600mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Vernier Caliper, 600 mm, 24 in


This vernier caliper from our trusted own brand RS PRO offers accurate and precise measurement of inner or outer diameter, depth or thickness of a wide range of objects. This versatile RS PRO vernier type caliper features a robust hardened stainless-steel design with satin-chrome plating, offering excellent corrosion resistance and durability. The body features micro-fine engraved graduations to provide precise measurements in both Metric and Imperial, whilst a raised sliding surface helps to prevent wear to the scale. This durable RS PRO vernier caliper also features jaws with a depth of 100 mm (4 in) with adjustable screws, allowing for easy and secure measurement.

Features and Benefits


  • Hardened stainless steel body offering excellent durability

  • Satin-chrome plating to prevent corrosion and rust

  • Micro-fine engraved graduations offering measurement with precision

  • Imperial and Metric measurements

  • Raised sliding surface preventing potential damage or wear to the scale

  • ±0.02mm accuracy

  • Resolution of 0.001 in

  • Ideal for measurement of diameter, depth and thickness

  • Lockscrews to ensure sliding mechanism remains in place for accuracy

  • Application


    Vernier calipers are a type of measuring instrument commonly used in areas that require precise and accurate measurement with minimal human reading error. Vernier type calipers often allow for the measurement of inner and outer diameters as well as thickness and length. They are typically found in areas such as:

  • Medical

  • Workshops

  • Education

  • Locksmithing

  • Industrial

  • Is this Imperial or Metric?


    This vernier caliper provides measurement in both Imperial and Metric up to 24 in & 600 mm.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。