Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Imperial, Metric

小計(1 件)*

HK$2,567.20

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備發貨
  • 加上 730 件準備從其他倉庫發貨
  • 加上 5 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,567.20

* 參考價格

RS庫存編號:
245-5676
製造零件編號:
500-196-30
製造商:
Mitutoyo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mitutoyo

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Measurement Capacity

150mm

Calliper Type

Digital

Standards/Approvals

RoHS

豁免

COO (Country of Origin):
JP

Mitutoyo Digital Precision Caliper


The Mitutoyo 0 to 6in range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on.

The INC (incremental) measurement function enables the display Value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set or reset with the origin switch at any time. It has Advanced functions like low battery alarm indication and carbide-tipped jaw that makes it Ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.

Features and Benefits


AOS (Advanced Onsite Sensor)

Electromagnetic induction type ABS encoder

Slider provides smooth operation

ABS (ABSOLUTE) scale requires no origin setting after power-on and has no limit to response speed

Character height: 9 mm (150 and 200 mm), 11 mm (300 mm)

Step-measurement capable

Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale

The slider configuration features an ergonomic, thumb-friendly shape

Resolution of 0.01mm

Accuracy of ±0.001in

Button-type silver oxide battery power supply

High response speed

Carbide-tipped jaws for outside and inside measurement

Font height is 9mm, alleviation of fatigue with the high-contrast LCD

Application


Mechanical engineering

Aerospace industries

Steel and other metalwork industry

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。