Facom Caliper 150 mm 0.05 mm Resolution Digital, Metric

小計(1 件)*

HK$1,319.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 32 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,319.00

* 參考價格

RS庫存編號:
300-9959
製造零件編號:
816
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Accuracy

±0.05 mm

Resolution

0.05 mm

Measurement Capacity

150mm

Calliper Type

Digital

Standards/Approvals

No

豁免

COO (Country of Origin):
FR

Facom Universal Calliper


Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals.

Ground stainless steel with anti reflective matt finish

Equipped with a lock screw

40 HRc hardness

Class 0 option has 1/50th 0.02 mm accuracy

Standard has 1/20th 0.05 mm accuracy

20, 000 cycles minimum

Supplied in a case with a certificate

Available in calibrated version

Vernier Calipers


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。