RS PRO Caliper 150 mm 0.02 mm Resolution Vernier, Imperial, Metric

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$668.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 39 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$668.30-
5 +HK$550.0017%

* 參考價格

RS庫存編號:
464-9952
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.001 mm

Resolution

0.02 mm

Measurement Capacity

150mm

Calliper Type

Vernier

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO 150mm Vernier Caliper 0.02mm, Metric & Imperial


Introducing the range of metric and imperial Vernier calipers from RS PRO. Vernier calipers feature dual scales with both metric and imperial readings of precision measurements. Making these calipers Ideal for measuring with great accuracy and little error. The Vernier caliper is known for its precision, even down to the nearest 0.02 millimetres.

The main scale, which is like that of a ruler, measures in millimetres. The Vernier scale measures in 0.02 millimetres and slides parallel to the main scale to enable precise readings to be MADE to a fraction of a division on the main scale.

The adjustable mechanism features a thumblock slide to accurately measure objects with ease.

This RS PRO caliper is a robust tool, MADE from stainless steel offering the best quality and long-lasting product.

Features and Benefits:


  • Hardened stainless steel body

  • Satin chrome finish

  • Thumb Lock

  • Depth Rod

  • Four-way measurement - Outside, Inside, Step, Depth

  • Raised sliding surface to prevent wear to scale

  • Dial resolution of 0.02mm

  • Stainless Steel construction

  • Accuracy ±0.02mm

  • The capacity of 150mm

  • Both imperial and metric

  • Applications:


    RS PRO Metric and Imperial Vernier Calipers, also known as callipers are suitable for use in a wide range of applications including general workshops and machine shops. They are used for precision measurements for example measuring the dimensions of objects.

    What is a Vernier Caliper?


    Vernier Calipers are a measuring tool featuring dual scales with both imperial and metric measurements precise to the nearest millimetre.

    Why are calipers used to measure?


    Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。