RS PRO Silver Die Cast Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS庫存編號:
- 192-9644
- Distrelec 貨號:
- 303-90-878
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$50.30
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備發貨
- 加上 3,551 件準備從其他倉庫發貨
- 加上 28 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$50.30 |
| 5 + | HK$41.40 |
* 參考價格
- RS庫存編號:
- 192-9644
- Distrelec 貨號:
- 303-90-878
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lock Type | Keyless | |
| Product Type | Cabinet Lock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 26mm | |
| Material | Die Cast | |
| Finish | Zinc Plated | |
| Colour | Silver | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lock Type Keyless | ||
Product Type Cabinet Lock | ||
Unlock Method Key | ||
Panel to Tongue Depth 26mm | ||
Material Die Cast | ||
Finish Zinc Plated | ||
Colour Silver | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
RS PRO Panel to Tongue Depth 26 mm, Die-Cast Zinc Cabinet Lock
Looking for a tough locking system? This RS PRO cabinet lock is made of die-cast zinc, which is one of the strongest alloys. You'll find it in residential and industrial environments, from home offices to manufacturing facilities and laboratories.
The cam lock is plated with chrome to ensure it doesn't rust or tarnish in damp environments. It's also IP54 (Ingress Protection) rated, so it can withstand splashes of water or dust, making it suitable for use outdoors. Opening or closing the lock requires a 90-degree turn. This means you're less likely to leave it accidentally unlocked and also makes it easy to check from a distance whether it's properly secured.
It meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials. Locks of this type are frequently installed on small doors enclosing electrical enclosures, filing cabinets and storage lockers.
Features and Benefits
• Made of die-cast zinc
• Panel to tongue depth of 26 mm
相关链接
- RS PRO Chrome Die Cast Cabinet Lock Key Unlock
- RS PRO Chrome Die Cast Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Clear Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Chrome Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock