Euro-Locks a Lowe & Fletcher group Company Steel Camlock

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$142.20

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 20HK$28.44HK$142.20
25 - 45HK$27.30HK$136.50
50 - 195HK$26.18HK$130.90
200 +HK$25.60HK$128.00

* 參考價格

RS庫存編號:
195-9638
製造零件編號:
7005201
製造商:
Euro-Locks a Lowe & Fletcher group Company
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Euro-Locks a Lowe & Fletcher group Company

Lock Type

Keyed

Product Type

Camlock

Material

Steel

Finish

Chrome

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Push and Turn Padlockable


Suitable for use on panel thicknesses up to 13mm

Latch to catch distance 45mm

The cam operates through 90° by pushing the handle inwards to engage with the cam mechanism and then turning to lock or unlock. After operation the handle is withdrawn to the neutral position and then padlocked if required

Use pronged washer when fitting into wooden furniture

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。