Microchip MCP2544FD-E/SN, CAN Transceiver 8Mbps ISO 11898-2, 8-Pin DFN

小計(1 盒,共 400 件)*

HK$3,664.80

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 2026年6月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
400 +HK$9.162HK$3,664.80

* 參考價格

RS庫存編號:
333-053
製造零件編號:
MCP2544FD-E/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

ISO 11898-2

Power Down Mode

High-Speed, Shutdown, Slope Control

Maximum Supply Current

140 mA

Package Type

DFN

Pin Count

8

The Microchip CAN transceiver family is designed for high speed CAN FD applications of up to 8 Mbps communication speed. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, Electromagnetic Compatibility and Electrostatic Discharge.

Implements ISO 11898 2:2016
Qualified According to AEC-Q100 Rev. G
Automatic thermal shutdown protection

相关链接