Microchip MCP2562FDT-H/SN, CAN Transceiver 2 Mbps, 8-Pin SOIC

小計(1 卷,共 3300 件)*

HK$43,114.50

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年11月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3300 +HK$13.065HK$43,114.50

* 參考價格

RS庫存編號:
333-255
製造零件編號:
MCP2562FDT-H/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

CAN Transceiver

Maximum Data Rate

2Mbps

Number of Transceivers

1

Power Down Mode

High Speed

Supply Current

10mA

Interface Type

ISO 11898-2

Package Type

SOIC

Pin Count

8

Standards/Approvals

No

Automotive Standard

No

The Microchip Second generation high speed CAN transceiver guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 5 Mbps, low quiescent current, electromagnetic compatibility and electrostatic discharge.

Permanent dominant detection on TXD

Permanent dominant detection on Bus

Power on reset and voltage brown out protection on VDD Pin

Automatic thermal shutdown protection

Suitable for 12V and 24V System

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。