Microchip MCP2510T-I/SO, CAN Caps 1 Mbps, 18-Pin SOIC
- RS庫存編號:
- 598-419
- 製造零件編號:
- MCP2510T-I/SO
- 製造商:
- Microchip
小計(1 卷,共 1100 件)*
HK$48,503.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1100 + | HK$44.094 | HK$48,503.40 |
* 參考價格
- RS庫存編號:
- 598-419
- 製造零件編號:
- MCP2510T-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 5mA | |
| Package Type | SOIC | |
| Interface Type | SPI | |
| Pin Count | 18 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 11.55mm | |
| Length | 10.3mm | |
| Width | 330μm | |
| Series | MCP2510 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Supply Current 5mA | ||
Package Type SOIC | ||
Interface Type SPI | ||
Pin Count 18 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 11.55mm | ||
Length 10.3mm | ||
Width 330μm | ||
Series MCP2510 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-speed CAN controller designed for efficient communication in automotive and industrial applications. Featuring an extensive range of functionalities, this device supports advanced data handling while maintaining low power consumption. With its robust architecture, it allows for seamless integration into existing systems, simplifying the design process. Its compatibility with various CAN transceivers ensures reliable performance, making it an ideal choice for sophisticated vehicle networks. This controller is optimised for both high-speed and low-speed CAN protocols, providing flexibility for different use cases. It includes built-in functions that aid in diagnostics, enhancing overall system reliability.
Offers advanced error management mechanisms for increased reliability
Supports multiple communication protocols to cater to various applications
Designed for low power consumption promoting energy efficiency
Provides convenient integration capabilities for streamlined setups
Includes a comprehensive register set for enhanced control and monitoring
Facilitates rapid data processing to ensure timely communication
Compatible with a wide range of transceivers enhancing application flexibility
Durable design stands up to the challenges of automotive environments