Microchip MCP2515T-E/ST, CAN Caps 1 Mbps, 20-Pin TSSOP

小計(1 卷,共 2500 件)*

HK$66,157.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +HK$26.463HK$66,157.50

* 參考價格

RS庫存編號:
598-944
製造零件編號:
MCP2515T-E/ST
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

1Mbps

Product Type

CAN Caps

Number of Transceivers

1

Supply Current

10mA

Package Type

TSSOP

Interface Type

SPI

Pin Count

20

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Width

6.4mm

Height

1.2mm

Length

900μm

Series

MCP2515

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip CAN controller has been crafted for seamless integration into automotive and industrial applications. Featuring advanced capabilities, it ensures robust communication in noisy environments, making it an ideal choice for reliable data transfer. The controller supports both standalone operation and interfacing with a microcontroller, offering flexibility in design. With its low power consumption and high-speed data communication, it optimally enhances system performance while maintaining energy efficiency.

Enables robust CAN communication for reliable operation in demanding environments

Separates physical and data link layers offering more design flexibility

Supports high speed CAN facilitating rapid data exchange

Low power consumption enhances energy efficiency in applications

Compatible with various microcontrollers simplifying integration

Elizabethan architecture allows for seamless interfacing with existing systems

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。