Microchip ATA6571-GNQW1-VAO, CAN Caps 5 Mbps, 14-Pin SOIC

小計(1 卷,共 4000 件)*

HK$26,508.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$6.627HK$26,508.00

* 參考價格

RS庫存編號:
631-338
製造零件編號:
ATA6571-GNQW1-VAO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

CAN Caps

Maximum Data Rate

5Mbps

Number of Transceivers

1

Power Down Mode

Yes

Supply Current

20mA

Interface Type

CAN

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

40V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 11898-2: 2016, AEC Q100, ISO 26262, SAEJ 2962-2, ISO 11898-5, ISO 11898-2, AEC Q006

Series

ATA6571

Automotive Standard

ISO 26262, AEC-Q006, AEC-Q100

The Microchip High speed CAN FD transceiver that interfaces a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5 Mbit/s) CAN FD applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Local wake up via pin WAKE

Wake up source recognition

3.3V to 5V microcontrollers can be interfaced directly via the VIO pin

Battery supply and CAN bus pins protected against transients according to ISO 7637

High Electro Static Discharge (ESD) Handling Capability on the Bus Pins

Bus pins short circuit protected to GND and VCC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。