Microchip ATA663211-GBQW, CAN Caps 20 kbps, 8-Pin VDFN
- RS庫存編號:
- 631-343
- 製造零件編號:
- ATA663211-GBQW
- 製造商:
- Microchip
小計(1 卷,共 6000 件)*
HK$26,508.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 6000 + | HK$4.418 | HK$26,508.00 |
* 參考價格
- RS庫存編號:
- 631-343
- 製造零件編號:
- ATA663211-GBQW
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 20kbps | |
| Number of Transceivers | 1 | |
| Power Down Mode | Yes | |
| Supply Current | 250μA | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Interface Type | LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | ATA663211 | |
| Standards/Approvals | AEC-Q006, AEC-Q100, SAEJ2602-2, ISO 26262, LIN 2.0/2.1/2.2/2.2A | |
| Length | 3mm | |
| Width | 3mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 20kbps | ||
Number of Transceivers 1 | ||
Power Down Mode Yes | ||
Supply Current 250μA | ||
Mount Type Surface | ||
Package Type VDFN | ||
Interface Type LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series ATA663211 | ||
Standards/Approvals AEC-Q006, AEC-Q100, SAEJ2602-2, ISO 26262, LIN 2.0/2.1/2.2/2.2A | ||
Length 3mm | ||
Width 3mm | ||
Automotive Standard No | ||
The Microchip Fully integrated LIN transceiver designed in compliance with the LIN specification 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2. It interfaces the LIN protocol handler and the physical layer. The device is designed to handle the low-speed data communication in vehicles, for example, in convenience electronics. Improved slope control at the LIN bus ensures data communication up to 20Kbaud. Sleep mode guarantees minimal current consumption even in the case of a floating bus line or a short circuit on the LIN bus to GND.
Wake up source recognition
TXD time out timer
Bus pin is over temperature and short circuit protected vs. GND and battery
Advanced EMC and ESD performance
Fulfils the OEM Hardware Requirements for LIN in Automotive Applications Rev.1.3
Interference and damage protection according to ISO7637
AEC Q006 and AEC Q100 qualified