Microchip, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS庫存編號:
- 170-4339
- 製造零件編號:
- MCP2551T-E/SN
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个(每托盘 6 )
HK$78.80
- RS庫存編號:
- 170-4339
- 製造零件編號:
- MCP2551T-E/SN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Sleep | |
| Supply Current | 75mA | |
| Mount Type | Surface | |
| Interface Type | ISO 11898 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | MCP2551 | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Sleep | ||
Supply Current 75mA | ||
Mount Type Surface | ||
Interface Type ISO 11898 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series MCP2551 | ||
Height 1.5mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation