Microchip MCP2562-H/MF, CAN Transceiver 1 Mbps, 8-Pin DFN
- RS庫存編號:
- 177-1633
- 製造零件編號:
- MCP2562-H/MF
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加600件可節省HK$128.40
查看批量定價選項小計(1 管,共 120 件)*
HK$1,293.24
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 120 - 480 | HK$10.777 | HK$1,293.24 | - |
| 600 + | HK$10.563 | HK$1,267.56 | HK$128.40 |
* 參考價格
- RS庫存編號:
- 177-1633
- 製造零件編號:
- MCP2562-H/MF
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Normal | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | ISO 11898-5, ISO 11898-2 | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP2562 | |
| Length | 3mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Normal | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type ISO 11898-5, ISO 11898-2 | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MCP2562 | ||
Length 3mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: • MCP2561 with SPLIT pin • MCP2562 with VIO pin
Supports 1 Mb/s operation
Implements ISO-11898-5 standard physical layer requirements
Very low standby current (Typ: 5μA)
VIO supply pin (MCP2562) to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O
SPLIT output pin (MCP2561) to stabilize common mode in biased split termination schemes
CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus
Detection of ground fault, Permanent dominant detection on TXD, Permanent dominant detection on bus
Power-on Reset and voltage brown-out protectionon VDD and VIO pin