onsemi NCV7422MW0R2G, LIN Transceiver 0.02 Mbps, 14-Pin DFN
- RS庫存編號:
- 202-5612
- 製造零件編號:
- NCV7422MW0R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 202-5612
- 製造零件編號:
- NCV7422MW0R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Maximum Data Rate | 0.02Mbps | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Sleep, Standby, Normal | |
| Supply Current | 13mA | |
| Package Type | DFN | |
| Interface Type | SAE J2602, LIN | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Series | NCV7422 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Maximum Data Rate 0.02Mbps | ||
Product Type LIN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Sleep, Standby, Normal | ||
Supply Current 13mA | ||
Package Type DFN | ||
Interface Type SAE J2602, LIN | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Series NCV7422 | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7422 is a two channel physical layer device using the local interconnect network (LIN) protocol. It allows interfacing of two independent LIN physical buses and the LIN protocol controllers. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats and sunroofs at the lowest possible cost.
Transmission rate 1 kbps to 20 kbps
TxD timeout function
Integrated slope control