onsemi NCV7381CDP0R2G, CAN Transceiver 10 Mbps, 16-Pin SSOP-16
- RS庫存編號:
- 214-8855
- 製造零件編號:
- NCV7381CDP0R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加4000件可節省2%
查看批量定價選項小計(1 卷,共 2000 件)*
HK$23,468.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2000 - 2000 | HK$11.734 | HK$23,468.00 | - |
| 4000 - 6000 | HK$11.499 | HK$22,998.00 | 2% |
| 8000 + | HK$11.269 | HK$22,538.00 | 3% |
* 參考價格
- RS庫存編號:
- 214-8855
- 製造零件編號:
- NCV7381CDP0R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Maximum Data Rate | 10Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | FlexRay Transceiver | |
| Power Down Mode | Normal | |
| Mount Type | Surface | |
| Interface Type | Bus Transceiver | |
| Package Type | SSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV7381C | |
| Standards/Approvals | RoHS | |
| Width | 5.38mm | |
| Height | 1.99mm | |
| Length | 6.33mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Maximum Data Rate 10Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type FlexRay Transceiver | ||
Power Down Mode Normal | ||
Mount Type Surface | ||
Interface Type Bus Transceiver | ||
Package Type SSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCV7381C | ||
Standards/Approvals RoHS | ||
Width 5.38mm | ||
Height 1.99mm | ||
Length 6.33mm | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7381C is a high-temperature single-channel Flex ray transceiver compliant with Flex ray electrical physical layer capable of communicating at speeds of up to 10 Mbit/s. It offers excellent EMC and ESD performance.
Safe behaviour under missing supply or no supply conditions
Flex Ray low-power ode Receiver for remote wakeup detection