Texas Instruments SN65HVD233DR, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS庫存編號:
- 218-4570
- 製造零件編號:
- SN65HVD233DR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$125.40
訂單超過 HK$250.00 免費送貨
有庫存
- 330 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 620 | HK$25.08 | HK$125.40 |
| 625 - 1245 | HK$24.46 | HK$122.30 |
| 1250 + | HK$24.08 | HK$120.40 |
* 參考價格
- RS庫存編號:
- 218-4570
- 製造零件編號:
- SN65HVD233DR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 6mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SN65HVD233 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 6mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SN65HVD233 | ||
Automotive Standard No | ||