Texas Instruments TCAN1042HGVDR, CAN Controller 2 Mbps, 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(5 件, 每袋5個)*

HK$95.30

Add to Basket
選擇或輸入數量
有庫存
  • 4,435 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$19.06HK$95.30
50 - 95HK$18.14HK$90.70
100 - 245HK$17.02HK$85.10
250 - 995HK$15.86HK$79.30
1000 +HK$14.54HK$72.70

* 參考價格

包裝方式:
RS庫存編號:
252-8889
製造零件編號:
TCAN1042HGVDR
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Maximum Data Rate

2Mbps

Product Type

CAN Controller

Number of Transceivers

1

Sub Type

CAN Controller

Power Down Mode

Standby

Supply Current

45mA

Package Type

SOIC

Interface Type

ISO 11898-2

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

3.98mm

Series

TCAN1042

Automotive Standard

No

The Texas offers a CAN transceiver family meets the high speed with physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps. Devices with part numbers that include the "G" suffix are designed for data rates up to 5 mbps, input for I/O level shifting the input pin thresholds and RXD output level.

Receiver common mode input voltage of ±30 V

Under voltage protection

Typical loop delay of 110 ns

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。